Fischer 535486 DuoPower Dowel Set 6x30mm offers optimal holding value

MPN
535486
Brand
Fischer
EAN-13
4048962240153
Order Code
03-4955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fischer DuoPower 6 x 30 S A2 K NV dowel set is designed for secure and versatile fastening. With a size of 6 mm by 30 mm, it is ideal for use in a variety of materials such as concrete, brick, and plasterboard. This set is commonly used for installing shelves, curtain rails, and light fixtures.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot