Fischer 535482 DuoPower Dowel Set 40mm 8mm for secure fastening

MPN
535482
Brand
Fischer
EAN-13
4048962240115
Order Code
03-4952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Fischer DuoPower 8 x 40 dowel set is designed for secure and versatile anchoring solutions. Featuring a diameter of 8 mm and length of 40 mm, it is suitable for a variety of building materials. Typically used in construction and DIY projects, this set ensures reliable holding power.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot