Fischer 535481 DuoPower Dowel Set 6x30 mmexcellent hold dual component

MPN
535481
Brand
Fischer
EAN-13
4048962240108
Order Code
03-4951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Fischer manufactures the DuoPower 6 x 30 RH N K NV dowel set, known for reliable fastening in a variety of materials. Featuring a 6 mm diameter and 30 mm length, it offers versatile application in both solid and hollow building materials. Ideal for use in masonry, concrete, and plaster, this set ensures secure and stable anchoring.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot