Fischer 535479 DuoPower Dowel Set 6x30mm high Nylon quality secure fit

MPN
535479
Brand
Fischer
EAN-13
4048962240085
Order Code
03-4949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Fischer DuoPower 6 x 30 S PH K NV dowel is a durable and versatile fastening solution. It features a 30 mm length and 6 mm diameter, providing strong hold in a variety of materials. This dowel is suitable for applications like mounting shelves, cabinets, and other fixtures securely in place.
Type Dowel
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot