Fischer 535478 DuoPower Dowel 5mm x 25mm Set high holding value

MPN
535478
Brand
Fischer
EAN-13
4048962240078
Order Code
03-4948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Fischer DuoPower 5 x 25 mm dowel, part number 535478, is designed with a combination of materials for optimal load distribution. Its innovative design ensures secure fixings in a variety of building materials, including concrete and plasterboard. This dowel set is ideal for tasks such as mounting light fixtures or curtain rails.
Type Dowel
Length 25mm
Fixing Hole Diameter 5mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot