Fischer 535460 DuoPower Plug 8x40 mm50pcs superior grip secure fitting

MPN
535460
Brand
Fischer
EAN-13
4048962239898
Order Code
03-4944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Fischer Duopower 8x40 S LD plug is a versatile fixing solution suitable for a wide range of building materials. Measuring 40 mm in length and 8 mm in diameter, it provides secure anchorage through its intelligent two-component design. Typically used for applications such as mounting brackets, shelves, and light fixtures, it is available in a pack of 50 pieces.
Type Duopower plug
Length 40mm
Width 90.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot