Fischer 535459 DuoPower Plug 50pcs grey/red polyamide 6x30 mm

MPN
535459
Brand
Fischer
EAN-13
4048962239881
Order Code
03-4943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Fischer Duopower 6x30 S LD is a versatile plug designed for reliable anchoring in various substrates. Featuring a dual-component material, it ensures optimal load distribution and stability. Ideal for concrete, brick, and plasterboard, it is suitable for securing fixtures and fittings in both DIY and professional projects.
Type Duopower plug
Length 30mm
Width 90.0000mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot