Fischer 535455 DuoPower Plug 8x40 mm100pcs dual-component secure grip

MPN
535455
Brand
Fischer
EAN-13
4048962239850
Order Code
03-4940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The Fischer Duopower plug 8x40 mm, model 535455, is a versatile fixing solution designed for reliable holding in various materials. It features a combination of materials for optimal force transmission and expands, folds, and knots depending on the substrate. Ideal for securing light to medium loads in brick, concrete, plasterboard, and more, and it comes in a pack of 100 pieces.
Type Duopower plug
Length 40mm
Width 75.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot