Fischer 535453 DuoPower Plug 6x30 mmgrey/red 100pcs high-security grip

MPN
535453
Brand
Fischer
EAN-13
4048962239836
Order Code
03-4939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 323 in stock

The Fischer Duopower 6x30 LD plug is a versatile anchoring solution with a diameter of 6 mm and a length of 30 mm. It features an intelligent two-component design for optimal load transfer in various materials. This plug is typically used for secure mounting in both solid and hollow building materials.
Type Duopower plug
Length 30mm
Width 50.0000mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot