Fischer 535452 DuoPower 5x25mm plugs 100pcs high grip dual-component design

MPN
535452
Brand
Fischer
EAN-13
4048962239829
Order Code
03-4938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Fischer DUOPOWER 5x25 LD plug is a high-quality fastener designed for secure and reliable installation. Featuring a dual-material construction, it adapts optimally to any building material, ensuring strong and durable anchorage. Ideal for use in various DIY and professional applications, it provides excellent performance in both solid and hollow substrates.
Type Duopower plug
Length 25mm
Width 45.0000mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot