Fischer 535015 DuoPower Dowel Set 10x50mm Nylon for secure fitting

MPN
535015
Brand
Fischer
EAN-13
4048962237245
Order Code
03-4937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Fischer DuoPower 10 x 50 OH K NV Dowel set features high-performance nylon dowels suitable for secure fixing in concrete, masonry, and other solid materials. The dowels provide optimal load distribution and can be used for various applications, including wall mounting and fastenings in interior design. This versatile set is manufactured by Fischer and is ideal for both professional and DIY projects.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot