Fischer 535013 DuoPower Dowel Set 6x30 mmhigh-quality Nylon 1 set

MPN
535013
Brand
Fischer
EAN-13
4048962237221
Order Code
03-4936
Country of Origin
Germany
View Full Product Range (31)

Discontinued


The Fischer DuoPower 6 x 30 RH K NV Dowel set is a versatile fixing solution designed for secure anchoring in a variety of materials. It features an intelligent design that provides optimum force transmission and high load-bearing capacity. This dowel set is ideal for mounting shelves, brackets, and light fixtures in concrete, plasterboard, and brickwork.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Trustpilot