Fischer 535005 DuoPower Dowel Set 6x30mm robust nylon-red components

MPN
535005
Brand
Fischer
EAN-13
4048962237146
Order Code
03-4934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Fischer's DuoPower 6 x 30 dowel set is designed for versatile and secure fastening. This 1 set of anchors is suitable for use in various materials, providing reliable support. Ideal for do-it-yourself projects, it's commonly used in masonry and plasterboard applications.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot