Fischer 535002 DuoPower Dowel Set 10x50mm strong hold nylon/angle hook

MPN
535002
Brand
Fischer
EAN-13
4048962237115
Order Code
03-4931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Fischer DuoPower 10 x 50 WH K NV dowel set is designed for versatile use in solid and hollow building materials. It features robust nylon construction, offering reliable grip and load-bearing capabilities. This dowel set is ideal for securely mounting shelves, cabinets, or fixtures on various surfaces.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot