Fischer 535001 DuoPower Dowel Set Nylon 8x40 mm40 pieces

MPN
535001
Brand
Fischer
EAN-13
4048962237108
Order Code
03-4930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fischer 535001 Dowel Set is a versatile anchoring solution featuring an 8 x 40 mm size. It is designed for secure fixing in various materials like concrete and brick. Ideal for home improvement projects, this set provides reliable and durable fastening.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot