Fischer 535000 DuoPower Dowel Set 6 x 30 mmwith angle hook

MPN
535000
Brand
Fischer
EAN-13
4048962237092
Order Code
03-4929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fischer DuoPower 6 x 30 dowel set is designed to provide strong, reliable anchoring in a variety of materials. It includes features such as optimal load distribution for secure and stable fastening. Typical applications include mounting shelves, fixtures, and other wall attachments in concrete, brick, and plaster.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot