Fischer 534999 DuoPower Dowel Set 10x50 mmsecure hold 2 components

MPN
534999
Brand
Fischer
EAN-13
4048962237085
Order Code
03-4928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Fischer DuoPower 10 x 50 S K NV dowel set features a versatile design for secure fixing in various materials. This set, measuring 50 mm in length and 10 mm in diameter, provides reliable anchorage. It is typically used for fastening structures in concrete, stone, and solid brick.
Type Dowel set
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot