Fischer 534998 DuoPower Dowel Set 8x40mm excellent holding strength

MPN
534998
Brand
Fischer
EAN-13
4048962237078
Order Code
03-4927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Fischer DuoPower 8 x 40 S K NV Dowel set is designed for optimal hold and adaptability in various materials. Manufactured by Fischer, this set includes dowels sized at 8 mm by 40 mm, providing a versatile fixing solution. It is commonly used for secure fastening in applications involving concrete, brick, or plaster.
Type Dowel set
Length 40mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot