Fischer 534997 DuoPower Dowel Set 6x30 30mm high-quality nylon

MPN
534997
Brand
Fischer
EAN-13
4048962237061
Order Code
03-4926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Fischer DuoPower 6 x 30 S K NV dowel set 534997 is designed for versatile use in various building materials. It provides optimal load-bearing capacity and is suitable for both lightweight and heavy-duty applications. This set is typically used for secure fastening in wood and drywall installations.
Type Dowel set
Length 30mm
Fixing Hole Diameter 6mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot