Fischer 534996 DuoPower Dowel Set 5mm 25mm excellent holding value

MPN
534996
Brand
Fischer
EAN-13
4048962237054
Order Code
03-4925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Fischer DuoPower 5 x 25 S K NV dowel set is designed for versatile and reliable fastening in various materials. With dimensions of 5 mm in diameter and 25 mm in length, it is ideal for secure installations in wall and ceiling applications. The dowel set ensures optimal performance for tasks like mounting shelves or securing curtain rods.
Type Dowel set
Length 25mm
Fixing Hole Diameter 5mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot