Fischer 534995 DuoPower Plug 10x50mm Set for all materials 3-in-1 design

MPN
534995
Brand
Fischer
EAN-13
4048962237047
Order Code
03-4924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Fischer DuoPower 10 x 50 K NV is a versatile plug suitable for a wide range of substrates, providing optimal load-bearing and secure fixings. It features two material components for enhanced grip, ensuring reliable performance in both solid and hollow building materials. Ideal for various DIY and professional applications, this innovative plug is perfect for securely mounting items like shelving or light fixtures.
Type Duopower plug
Length 50mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot