Fischer 532757 N Green Nail Plug 8x80mm galvanised for wood structures

MPN
532757
Brand
Fischer
EAN-13
4048962218725
Order Code
03-4915
Country of Origin
Germany
View Full Product Range (12)

Discontinued


Fischer manufactures the N Green 8 x 80/40 S K NV nail plug. It features an 80 mm length and 8 mm diameter, designed for secure fixing in various construction projects. The nail plug is typically used for fixing lightweight materials to solid building materials.
Type Nail plug
Length 80mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 80 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Trustpilot