Fischer 532751 FH II 12 mmheavy duty anchor Set for HVAC installations

MPN
532751
Brand
Fischer
EAN-13
4048962218664
Order Code
03-4910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fischer FH II 12/M8 I K NV heavy-duty anchor is a robust 12 mm fixing solution designed for secure installations. This anchor set, model 532751, offers high load-bearing capacity for challenging construction tasks. It is typically used in securing structural elements in concrete or masonry environments.
Type Heavy duty anchor
Material Steel
(Ø) 12mm
Dim (Ø) 12mm
Material properties zinc galvanized
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot