Fischer 532748 Series FFS Window frame Plug 7.5x182mm 1 set

MPN
532748
Brand
Fischer
EAN-13
4048962218633
Order Code
03-4908
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Fischer FFS 7,5 x 182 K NV is a window frame plug set designed for secure anchoring applications. Manufactured by Fischer, it features a 182 mm length, providing stability in fixing window frames. This product is ideal for use in construction and renovation projects requiring reliable fixation in masonry and concrete materials.
Type Window frame plug
Fixing Hole Diameter 7.5mm
Length 182mm
Inside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot