Fischer 532747 FFS window frame Plug 152mm set

MPN
532747
Brand
Fischer
EAN-13
4048962218626
Order Code
03-4907
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fischer FFS 7.5 x 152 K NV is a window frame plug measuring 152 mm. It is designed for secure fastening of window frames and other similar structures. This plug is ideal for applications requiring reliable and sturdy anchoring.
Type Window frame plug
Fixing Hole Diameter 7.5mm
Length 152mm
Inside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot