Fischer 532745 Window frame Plug durable 7.5 x 112 mmreliable set

MPN
532745
Brand
Fischer
EAN-13
4048962218602
Order Code
03-4905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer FFS 7,5 x 112 K NV window frame plug is made of high-quality materials and designed for secure fastening. With a length of 112 mm, it is suitable for fixing window frames in masonry and concrete. The product, labelled as Fischer 532745, is typically used in construction and renovation projects.
Type Window frame plug
Fixing Hole Diameter 7.5mm
Length 112mm
Inside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot