Fischer 532741 SXR Plug high-quality Nylon for wood sub-structures

MPN
532741
Brand
Fischer
EAN-13
4048962218565
Order Code
03-4904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Fischer SXR 8 x 60 K NV Plug (long) is a robust fastener ideal for concrete and masonry installations. Measuring 60 mm in length and 8 mm in diameter, it ensures secure and stable anchoring. It is typically used in construction for mounting frameworks, railings, and heavy attachments.
Type Plug (long)
Length 60mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot