Fischer 532734 GB Green Concrete Plug eco-friendly secure 1 set

MPN
532734
Brand
Fischer
EAN-13
4048962218497
Order Code
03-4899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Fischer foamed concrete plug, model GB Green 8 K NV, offers a reliable anchoring solution for concrete applications. With a 50 mm length and 8 mm diameter, it is ideal for securely fixing light to medium loads in concrete walls. This set, known for its durability and ease of use, is often employed in construction and DIY projects.
Type Foamed concrete plug
Length 50mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 50 mm
Material Nylon
Misc Attribute Gas-concrete dowel
Screw diameter 5mm

Reviews

Be the first to submit a review

Trustpilot