Fischer 532726 N Green Nail Plug 8x100mm for internal wood fixing

MPN
532726
Brand
Fischer
EAN-13
4048962218411
Order Code
03-4893
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Fischer Nail Plug, model 532726, features a dimensions of 8 x 100/60 mm, suitable for secure fastening applications. This product is ideal for anchoring in both solid and hollow materials. It is commonly used in mounting fixtures such as cabinets and curtain rails.
Type Nail plug
Length 100mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 100 mm
Material Plastic nail plug
Suitable For Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal

Trustpilot