Fischer 532706 UX Green Universal Plug eco-friendly Nylon 8 x 50mm

MPN
532706
Brand
Fischer
EAN-13
4048962218213
Order Code
03-4888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Fischer UX Green 8 x 50 R K NV is a versatile universal dowel designed for both solid and hollow building materials. It features an eco-friendly design with an 8 mm diameter and 50 mm length, providing reliable anchoring. Typical applications include securing fixtures and fittings in construction and DIY projects.
Type Universal dowel
Length 50mm
Fixing Hole Diameter 8mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 50 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot