Christmas Opening Hours and Delivery Dates here

Fischer 532702 UX Green Universal Dowel Nylon eco-friendly 1 set

Order Code:

03-4884

Brand: Fischer MPN: 532702 EAN-13: 4048962218176
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 15/01/2026

The Fischer UX Green 6 x 35 R K NV is a universal dowel set designed for versatile usage. Manufactured by Fischer, it features a 6 mm diameter and 35 mm length. This dowel is typically used for secure fastening in a variety of materials such as concrete, brick, and plasterboard.
Type Universal dowel
Length 35mm
Fixing Hole Diameter 6mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 35 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot