Fischer 532701 UX Green Universal Nylon Plug renewable 10x60mm set

MPN
532701
Brand
Fischer
EAN-13
4048962218169
Order Code
03-4883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer UX Green 10 x 60 R WH K NV universal dowel, manufactured by Fischer, features a 60 mm length and 10 mm diameter. Made from sustainable materials, it ensures a secure hold in various construction materials. Ideal for solid and hollow walls, it is commonly used in fastening applications.
Type Universal dowel
Length 60mm
Fixing Hole Diameter 10mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 60 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot