Fischer 532692 F10 M window frame Plug 152mm metal tension-free fitting

MPN
532692
Brand
Fischer
EAN-13
4048962218084
Order Code
03-4878
Country of Origin
China
View Full Product Range (8)

Discontinued


Manufactured by Fischer, this 152 mm window frame plug features a 10 mm diameter, ensuring a secure fit. The Fischer 532692 is designed for easy and reliable installation in window frames. Its robust construction makes it ideal for securing window frames to solid materials like concrete or masonry.
Type Window frame plug
Length 152mm
Material zinc galvanized
(Ø) 10mm
Dim (Ø x L) 10 mm x 152 mm
Outside Ø 10mm

Trustpilot