Fischer 532690 F10 M window frame Plug 112mm metal Set of 1

MPN
532690
Brand
Fischer
EAN-13
4048962218060
Order Code
03-4876
Country of Origin
China
View Full Product Range (8)

Discontinued


Manufactured by Fischer, the F10 M 112 K NV Window frame plug features a length of 112 mm and a diameter of 10 mm. It is designed for secure and stable installation of window frames. This durable plug is typically used in construction and renovation projects to ensure reliable anchoring in various materials.
Type Window frame plug
Length 112mm
Material zinc galvanized
(Ø) 10mm
Dim (Ø x L) 10 mm x 112 mm
Outside Ø 10mm

Trustpilot