Fischer 532689 FMD steel Spring Toggle Set 38mm for pipes & clamps

MPN
532689
Brand
Fischer
EAN-13
4048962218053
Order Code
03-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer FMD 8 x 38 K NV is a steel spring toggle designed for secure fixings in hollow walls. With a length of 38 mm, it accommodates 10 mm holes, making it versatile for various installation needs. This set is ideal for mounting shelves, lights, or other fixtures where reliable support is required.
Type Steel spring toggle
Length 38mm
Material Metal
(Ø) 10mm
Dim (Ø x L) 10 mm x 38 mm
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot