Fischer 532687 FMD steel Spring Toggle for solid/perforated materials

MPN
532687
Brand
Fischer
EAN-13
4048962218046
Order Code
03-4874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £5.01
100+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fischer steel spring toggle, model FMD 6 x 32 K NV, is designed for 32 mm plasterboard thickness with a 6 mm drill hole requirement. The robust steel construction makes it ideal for secure installations in hollow walls. This versatile toggle is commonly used for mounting heavy objects like shelves and cabinets in drywalls.
Type Steel spring toggle
Length 32mm
Material Metal
(Ø) 6mm
Dim (Ø x L) 6 mm x 32 mm
Outside Ø 6mm

Reviews

Be the first to submit a review

Trustpilot