Fischer 532685 FMD steel Spring Toggle 60mm for secure wall mounting

MPN
532685
Brand
Fischer
EAN-13
4048962218039
Order Code
03-4873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fischer FMD 10 x 60 K NV is a steel spring toggle set designed for secure and stable fastening. This product is typically used for mounting heavy items in hollow walls or ceilings. It features a robust build, making it suitable for various building and construction applications.
Type Steel spring toggle
Length 60mm
Material Metal
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm
Outside Ø 12mm

Reviews

Be the first to submit a review

Trustpilot