Fischer 532681 SXR Plug long shaft high-quality Nylon 60 mm1 set

MPN
532681
Brand
Fischer
EAN-13
4048962218015
Order Code
03-4871
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Fischer SXR 10 x 60 SS K NV Plug is a strong and reliable wall plug designed for secure fixing applications. Its long 60 mm length ensures deep anchorage in a variety of base materials. This plug is typically used in construction and masonry work for fastening heavy loads.
Type Plug (long)
Length 60mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Trustpilot