Fischer 532679 SXR Plug long 140mm for versatile secure fixings

MPN
532679
Brand
Fischer
EAN-13
4048962218008
Order Code
03-4870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer SXR 10 x 140 SS K NV plug is a stainless steel expansion plug designed for secure anchoring in concrete and solid materials. It features a 140 mm length, making it ideal for deep fixings in heavy-duty applications. The plug is typically used in construction projects where reliable and long-lasting anchorage is required.
Type Plug (long)
Length 140mm
Fixing Hole Diameter 10mm
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot