Fischer 532668 Spring Toggle Set high-quality Nylon for Concrete masonry

MPN
532668
Brand
Fischer
EAN-13
4048962217919
Order Code
03-4868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Fischer spring toggle S 5 K NV, part number 532668, includes a 25 mm and 5 mm toggle set, crafted for secure and reliable anchoring in ceilings and hollow walls. Manufactured by Fischer, this high-quality set is ideal for mounting elements like lighting fixtures and lightweight objects. Its robust design ensures stability in drywall construction and facilitates easy installation.
Type Spring toggle
Length 25mm
Material Nylon
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm
Outside Ø 5mm
Screw diameter 3.5mm
Suitable For Concrete, natural stone with dense structure, solid brick, limestone solid brick, hollow slabs made from brick, concrete etc.

Reviews

Be the first to submit a review

Trustpilot