Fischer 520182 TherMax Spacer Fittings 280mm 22mm 2pcs thermal bridge-free

MPN
520182
Brand
Fischer
EAN-13
4048962166842
Order Code
03-4848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Fischer TherMax 10/220 M 6 spacer fittings are durable components measuring 280 mm in length and 22 mm in diameter. They are designed for precise installation in exterior façade applications to prevent thermal bridging. Each package contains 2 pieces, ideal for construction and insulation projects where temperature control and stability are crucial.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 280mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 280 mm

Reviews

Be the first to submit a review

Trustpilot