Fischer 520133 TherMax Spacer Fittings anti-cold 2pcs 260mm

MPN
520133
Brand
Fischer
EAN-13
4048962166736
Order Code
03-4847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fischer spacer fittings, specifically the TherMax 10/200 M 6 model, measure 260 mm by 22 mm. These fittings, under part number 520133, are designed for secure insulation fastening and come in a pack of two. They are typically used in construction applications to ensure stability and proper alignment of surfaces.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 260mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 260 mm

Reviews

Be the first to submit a review

Trustpilot