Fischer 519775 HM Cavity Plug 5x65 mmmetric Screw 50pcs versatile

MPN
519775
Brand
Fischer
EAN-13
4048962164886
Order Code
03-4843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fischer HM 5 x 65 S cavity plug, with a length of 65 mm and diameter of 10 mm, is suitable for various installations in hollow walls. Manufactured by Fischer, this pack contains 50 pieces, ideal for large projects. It is commonly used for securing fixtures, such as shelves and cabinets, in plasterboard and other cavity constructions.
Type Cavity plug
Length 65mm
Width 180.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 65 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot