Fischer 519772 HM-S Cavity plugs 50pcs 5x37 mmfor plate materials

MPN
519772
Brand
Fischer
EAN-13
4048962164855
Order Code
03-4841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The cavity plug by Fischer measures 5 x 37 mm with a 10 mm diameter, and comes in a pack of 50 pieces. It is designed for secure fastening in hollow walls and provides reliable support for various mounting applications. Typical uses include fixing brackets, shelves, or fixtures in plasterboard or cavity walls.
Type Cavity plug
Length 37mm
Width 180.0000mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 37 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot