Fischer 519770 HM-S Cavity Plug 4x45mm versatile for plate materials

MPN
519770
Brand
Fischer
EAN-13
4048962164831
Order Code
03-4840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Fischer cavity plug HM 4 x 45 S is designed for secure installation in hollow materials. It measures 45 mm in length and 8 mm in diameter, supplied in packs of 50 pieces. Typically used in construction and DIY, it provides reliable anchoring in drywall and similar substrates.
Type Cavity plug
Length 45mm
Width 180.0000mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 45 mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot