Fischer 519021 FPX-I foamed Concrete anchor 75mm 10mm 25pcs electro-galvanised

MPN
519021
Brand
Fischer
EAN-13
4048962158359
Order Code
03-4831
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 18/10/2026

Fischer produces the foamed concrete anchor, model number 519021, designed for secure fastening in porous materials. Each pack contains 25 anchors, suitable for use in construction and renovation projects. This product is especially beneficial for mounting in foamed concrete and other similar lightweight materials.
Type Foamed concrete anchor
Length 75mm
Fixing Hole Diameter 14mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 75 mm
Material zinc galvanized
Product type description FPX-I

Reviews

Be the first to submit a review

Trustpilot