Fischer 517165 TherMax Spacer Fittings M10 no thermal bridges 2pcs

MPN
517165
Brand
Fischer
EAN-13
4048962143270
Order Code
03-4826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fischer 517165 TherMax 10/180 M10 spacer fittings are designed for thermal bridge-free fixings in external wall insulation. These fittings are 240 mm long and 22 mm in diameter, providing robust and reliable mounting. Ideally used in applications requiring secure attachment of heavy objects to insulated walls, they maintain insulation performance effectively.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 240mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 240 mm

Reviews

Be the first to submit a review

Trustpilot