Fischer 512174 TherMax Spacer Fittings 220mm 2pcs for thermal bridging

MPN
512174
Brand
Fischer
EAN-13
4048962114782
Order Code
03-4823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Fischer manufactures the TherMax 10/160 M10 spacer fittings with 220 mm length and 22 mm diameter for secure and effective insulation installation. These spacer fittings are primarily used in construction to anchor façade insulation boards securely. Compatible with building materials, they ensure reliable thermal separation and stability.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 220mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 220 mm

Reviews

Be the first to submit a review

Trustpilot