Fischer 512173 TherMax Spacer Fittings for non-thermal bridge mounting

MPN
512173
Brand
Fischer
EAN-13
4048962114775
Order Code
03-4822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fischer TherMax 10/120 M10 spacer fittings are designed for thermal separation, featuring dimensions of 180 mm in length and 22 mm in width. These fittings ensure secure and efficient installations and are ideal for use in building façades and external wall insulation. Sold as a set of 2 pieces under the reference number 512173, they maintain structural integrity while minimising energy loss.
Type Spacer fittings
Fixing Hole Diameter 12mm
Length 180mm
Material Plastic, Steel
(Ø) 22mm
Dim (Ø x L) 22 mm x 180 mm

Reviews

Be the first to submit a review

Trustpilot