Christmas Opening Hours and Delivery Dates here

Fischer 503794 FIS GS threaded Plug M12x120mm indoor use no approval

Order Code:

03-4815

Brand: Fischer MPN: 503794 EAN-13: 4048962059403
  • Country of Origin: Germany
  • View All

Discontinued


The Fischer FIS GS M12 x 120 K NV is a threaded plug measuring 120 mm in length and 14 mm in diameter. This product is known for its durable design and reliable performance in various construction applications. It is typically used for securing heavy loads in concrete and solid brick surfaces.
Type Treaded plug
Length 120mm
Material Steel
(Ø) 14mm
Dim (Ø x L) 14 mm x 120 mm
Material properties rust-proof
Outside Ø 14mm

Trustpilot